- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C330C104M1U5TA7303
C330C104M1U5TA7303
KEMET Electronics
Ceramic capacitor, 100 nF, 100 V (DC), A±20 %, radial, pitch 5.08 mm, Z5U, C330C104M1U5TA7303
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Ceramic capacitor, 100 nF, 100 V (DC), A±20 %, radial, pitch 5.08 mm, Z5U, C330C104M1U5TA7303
Search Keywords: C330C104M1U5TA7303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C330C104M1U5TA7303
-
Alias/AKA:C330C104M1U5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
56 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1,500
$0.140
3,000 +
$0.133
Click for Quote
Log in
to unlock special pricing