- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C327C104K5R5HATR
C327C104K5R5HATR
KEMET Electronics
Ceramic Capacitor - 0.1uF ±10% - 50VDC - X7R - Conformally Coated - Thru Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Ceramic Capacitor - 0.1uF ±10% - 50VDC - X7R - Conformally Coated - Thru Hole
Search Keywords: C327C104K5R5HATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C327C104K5R5HATR
-
Alias/AKA:C327C104K5R5HA7301
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
56 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
2,500
$0.3628
5,000
$0.3479
7,500
$0.3427
10,000
$0.3375
15,000
$0.3325
25,000
$0.3275
50,000 +
$0.3226
Click for Quote
Log in
to unlock special pricing