- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C473M1U5TA
C322C473M1U5TA
KEMET Electronics
Cap Ceramic 0.047uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Ceramic 0.047uF 100V Z5U 20% Radial 5.08mm 85°C Bulk
Search Keywords: C322C473M1U5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C473M1U5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.047 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
893
Can Ship immediately
Minimum Order Quantity:
893
50 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
893
$0.0816
1,786 +
$0.0775
Click for Quote
Log in
to unlock special pricing