Image is representational - see mfr. specs

C322C334M5U5TATR

KEMET Electronics

Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Search Keywords: C322C334M5U5TATR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C322C334M5U5TATR
  • Alias/AKA:
    C322C334M5U5TA7301
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Capacitance Value:
    0.33 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,195,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks can ship 5/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1035
5,000
$0.0990
7,500
$0.0975
10,000
$0.0961
25,000
$0.0936
50,000
$0.0900
100,000
$0.0885
150,000 +
$0.0872
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!