- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C322C224K5R5TA7301
C322C224K5R5TA7301
KEMET Electronics
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.22Uf X7R 10% Ls=5.08Mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.22Uf X7R 10% Ls=5.08Mm
Search Keywords: C322C224K5R5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C322C224K5R5TA7301
-
Alias/AKA:C322C224K5R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
2,500
$0.4196
5,000
$0.4024
7,500
$0.3964
10,000
$0.3905
15,000
$0.3845
25,000 +
$0.3788
Click for Quote
Log in
to unlock special pricing