Image is representational - see mfr. specs

C322C223K5R5TA

KEMET Electronics

Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.022uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Search Keywords: C322C223K5R5TA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C322C223K5R5TA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.022 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately Buy all 11 in-stock or the regular minimum order quantity of 1042
Stock lot only:
11
Minimum Order Quantity:
1042
50 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1136
1,042
$0.1033
2,084 +
$0.0897
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!