- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C473M5R5TATR
C320C473M5R5TATR
KEMET Electronics
Cap Ceramic 0.047uF 50V X7R 20% Radial 2.54mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.047uF 50V X7R 20% Radial 2.54mm 125°C T/R
Search Keywords: C320C473M5R5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C473M5R5TATR
-
Alias/AKA:C320C473M5R5TA7303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:0.047 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,484
Can Ship immediately
Buy all 1,484 in-stock or the regular minimum order quantity of 2500
Stock lot only:
1484
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
1
$0.1056
2,500
$0.0960
5,000 +
$0.0910
Click for Quote
Log in
to unlock special pricing