- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C330K2G5TA7303
C320C330K2G5TA7303
KEMET Electronics
Multilayer Ceramic Capacitor, 33 pF, 200 V, A± 10%, C0G (NP0), Radial Leaded
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Multilayer Ceramic Capacitor, 33 pF, 200 V, A± 10%, C0G (NP0), Radial Leaded
Search Keywords: C320C330K2G5TA7303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C330K2G5TA7303
-
Alias/AKA:C320C330K2G5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
2,500
$0.1116
5,000 +
$0.1028
Click for Quote
Log in
to unlock special pricing