- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C222J5G5TA
C320C222J5G5TA
KEMET Electronics
Cap Ceramic 0.0022uF 50V C0G 5% Radial 2.54mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0022uF 50V C0G 5% Radial 2.54mm 125°C Bulk
Search Keywords: C320C222J5G5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C222J5G5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0022 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
487
Can Ship immediately
Buy all 487 in-stock or the regular minimum order quantity of 500
Stock lot only:
487
Minimum Order Quantity:
500
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$0.1738
500
$0.1580
1,000 +
$0.1500
Click for Quote
Log in
to unlock special pricing