Image is representational - see mfr. specs

C320C100J1G5TA

KEMET Electronics

Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Search Keywords: C320C100J1G5TA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C320C100J1G5TA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    10 pF
  • Voltage:
    100 VDC
  • Package/Case:
    N/R
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,428
Can Ship immediately
Minimum Order Quantity:
794
52 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
794
$0.0918
1,588 +
$0.0877
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!