- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C317C332K1R5TA
KEMET Electronics
C317C332K1R5TA
Cap Ceramic 0.0033uF 100V X7R 10% Radial 5.08mm 125°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | KEMET Electronics |
| Part No: | C317C332K1R5TA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Capacitance Value: | 0.0033 uF |
| Voltage: | 100 VDC |
| Package/Case: | N/R |
| Tolerance: | 10 % |