- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C317C330J2G5TA7301
KEMET Electronics
C317C330J2G5TA7301
Ceramic capacitor, 33 pF, 200 V (DC), A±5 %, radial, pitch 5.08 mm, C0G, C317C330J2G5TA7301
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic capacitor, 33 pF, 200 V (DC), A±5 %, radial, pitch 5.08 mm, C0G, C317C330J2G5TA7301
Search Keywords: C317C330J2G5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C317C330J2G5TA7301
-
Alias/AKA:C317C330J2G5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is C317C330J2G5TA7301 RoHS compliant?
Yes, C317C330J2G5TA7301 is RoHS compliant.
What is the lead time for C317C330J2G5TA7301?
The standard lead time for C317C330J2G5TA7301 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
54 Weeks
can ship
9/23/27
Price (USD)
Qty
Unit Price
2,500
$0.0985
5,000
$0.0942
7,500
$0.0928
10,000
$0.0914
25,000
$0.0890
50,000
$0.0855
100,000
$0.0842
150,000 +
$0.0830
Click for Quote
Log in
to unlock special pricing