- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C317C101J5G5TA
C317C101J5G5TA
KEMET Electronics
Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Ceramic 100pF 50V C0G 5% Radial 5.08mm 125°C Bulk
Search Keywords: C317C101J5G5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C317C101J5G5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 pF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Can Ship immediately
You may purchase all in-stock quantity of 820
Stock lot only:
820
Minimum Order Quantity:
863
54 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$0.0920
863
$0.0836
1,726 +
$0.0796
Click for Quote
Log in
to unlock special pricing