- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C317C100J2G5TATR
KEMET Electronics
C317C100J2G5TATR
Ceramic Capacitor - 10pF ±5% - 200VDC - X7R - Conformally Coated - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Capacitor - 10pF ±5% - 200VDC - X7R - Conformally Coated - Thru Hole
Search Keywords: C317C100J2G5TATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C317C100J2G5TATR
-
Alias/AKA:C317C100J2G5TA7301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is C317C100J2G5TATR RoHS compliant?
Yes, C317C100J2G5TATR is RoHS compliant.
What is the lead time for C317C100J2G5TATR?
The standard lead time for C317C100J2G5TATR is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
54 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
2,500
$0.0867
5,000 +
$0.0826
Click for Quote
Log in
to unlock special pricing