- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C315C680J1G5TA
KEMET Electronics
C315C680J1G5TA
Cap Ceramic 68pF 100V C0G 5% Radial 2.54mm 125°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Ceramic 68pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Search Keywords: C315C680J1G5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C315C680J1G5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:68 pF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C315C680J1G5TA RoHS compliant?
Yes, C315C680J1G5TA is RoHS compliant.
What is the lead time for C315C680J1G5TA?
The standard lead time for C315C680J1G5TA is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
Minimum Order Quantity:
569
44 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
569
$0.0969
794
$0.0918
1,588 +
$0.0877
Click for Quote
Log in
to unlock special pricing