- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C315C479D1G5TA
KEMET Electronics
C315C479D1G5TA
Cap Ceramic 4.7pF 100V C0G 0.5pF Radial 2.54mm 125°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Ceramic 4.7pF 100V C0G 0.5pF Radial 2.54mm 125°C Bulk
Search Keywords: C315C479D1G5TA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C315C479D1G5TA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 pF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:0.5 pF
Product Guides
+
Frequently Asked Questions
Is C315C479D1G5TA RoHS compliant?
Yes, C315C479D1G5TA is RoHS compliant.
What is the lead time for C315C479D1G5TA?
The standard lead time for C315C479D1G5TA is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
500
44 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
500
$0.1306
1,112 +
$0.1244
Click for Quote
Log in
to unlock special pricing