- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C315C223K5R5TA7303
C315C223K5R5TA7303
KEMET Electronics
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=2.54mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.022uF X7R 10% LS=2.54mm
Search Keywords: C315C223K5R5TA7303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C315C223K5R5TA7303
-
Alias/AKA:C315C223K5R5TATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
44 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
2,500
$0.0597
5,000
$0.0561
10,000
$0.0536
25,000
$0.0521
50,000
$0.0507
100,000
$0.0487
150,000
$0.0480
250,000 +
$0.0472
Click for Quote
Log in
to unlock special pricing