Image is representational - see mfr. specs

C315C221K1G5TA

KEMET Electronics

Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 220pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Search Keywords: C315C221K1G5TA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C315C221K1G5TA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    220 pF
  • Voltage:
    100 VDC
  • Package/Case:
    N/R
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
910
44 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
910
$0.0796
1,820 +
$0.0755
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!