- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C274ACF5120WA0J
C274ACF5120WA0J
KEMET Electronics
Cap Film 12uF 470VAC PP 5% (35 X 71.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 12uF 470VAC PP 5% (35 X 71.5mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
Search Keywords: C274ACF5120WA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C274ACF5120WA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:470 VAC
-
Capacitance Value:12 uF
-
Tolerance:5 %
-
Mounting:Stud Mount
-
Termination Style:Lead Wire
-
Size:35 x 71.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$7.48
50
$7.22
100
$7.08
200
$6.94
430 +
$6.81
Click for Quote
Log in
to unlock special pricing