Image is representational - see manufacturer specifications

KEMET Electronics

C274ACF4250WA0J

Cap Film 2.5uF 470VAC PP 5% (25 X 57mm) Stud Mount Plastic Cylindrical Can 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cap Film 2.5uF 470VAC PP 5% (25 X 57mm) Stud Mount Plastic Cylindrical Can 85°C Bulk
Search Keywords: C274ACF4250WA0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C274ACF4250WA0J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    BG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    470 VAC
  • Capacitance Value:
    2.5 uF
  • Tolerance:
    5 %
  • Mounting:
    Stud Mount
  • Termination Style:
    Lead Wire
  • Size:
    25 x 57 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C274ACF4250WA0J RoHS compliant?
Yes, C274ACF4250WA0J is RoHS compliant.
What is the lead time for C274ACF4250WA0J?
The standard lead time for C274ACF4250WA0J is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 612
Can Ship immediately
Minimum Order Quantity:
35
17 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$4.43
80
$4.36
200 +
$4.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!