- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C274ACF4200SA0J
C274ACF4200SA0J
KEMET Electronics
Cap Film 2uF 470VAC PP 5% (25 X 57mm) Stud Mount Plastic Cylindrical Can 85°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 2uF 470VAC PP 5% (25 X 57mm) Stud Mount Plastic Cylindrical Can 85°C
Search Keywords: C274ACF4200SA0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C274ACF4200SA0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:470 VAC
-
Capacitance Value:2 uF
-
Tolerance:5 %
-
Mounting:Stud Mount
-
Termination Style:Lead Wire
-
Size:25 x 57 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
579
Can Ship immediately
Minimum Order Quantity:
15
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
15
$4.66
75
$4.58
200
$4.51
350
$4.42
486 +
$4.34
Click for Quote
Log in
to unlock special pricing