- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- C20AQGR5680AASK
C20AQGR5680AASK
KEMET Electronics
Film Capacitors 1700V 68uF 10% Bolt-M12x16
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Film Capacitors 1700V 68uF 10% Bolt-M12x16
Search Keywords: C20AQGR5680AASK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C20AQGR5680AASK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$341.54
2
$335.22
3
$328.89
5 +
$322.56
Click for Quote
Log in
to unlock special pricing