- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1825X105K1RAC7800
C1825X105K1RAC7800
KEMET Electronics
Cap Cer 1UF 100V X7R 1825 10% Fl
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Cer 1UF 100V X7R 1825 10% Fl
Search Keywords: C1825X105K1RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1825X105K1RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Ships today, if you order in
You may purchase all in-stock quantity of 163
Stock lot only:
163
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$3.586
1,000
$3.260
2,000 +
$3.100
Click for Quote
Log in
to unlock special pricing