- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1825C683KFRAC7800
C1825C683KFRAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 68000pF ±10% - 1500VDC - X7R - -55 to 125°C - 01825 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 68000pF ±10% - 1500VDC - X7R - -55 to 125°C - 01825 - Tape&Reel
Search Keywords: C1825C683KFRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1825C683KFRAC7800
-
Alias/AKA:C1825C683KFRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
42 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
500
$1.0700
1,000
$1.0200
2,500
$0.9782
5,000
$0.9517
7,500
$0.9374
10,000
$0.9241
15,000 +
$0.9098
Click for Quote
Log in
to unlock special pricing