- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1825C473KDRACTU
C1825C473KDRACTU
KEMET Electronics
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.047Uf, 1825
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.047Uf, 1825
Search Keywords: C1825C473KDRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1825C473KDRACTU
-
Alias/AKA:C1825C473KDRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,000
$1.44
3,000
$1.35
5,000
$1.33
8,000
$1.31
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing