- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1812X474K2RAC7800
C1812X474K2RAC7800
KEMET Electronics
Cap Ceramic 0.47uF 200V X7R 10% SMD 1812 FlexiTerm 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.47uF 200V X7R 10% SMD 1812 FlexiTerm 125°C Plastic T/R
Search Keywords: C1812X474K2RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812X474K2RAC7800
-
Alias/AKA:C1812X474K2RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Failure Rate:N/R
-
Case Style:Ceramic Chip
-
Construction:Flat
-
Product Length:4.5 mm
-
Tolerance:10 %
-
Dielectric:X7R
-
Size:4.5 x 3.2 x 1.7 mm
-
Voltage:200 VDC
-
Product Depth:3.2 mm
-
Termination Style:N/R
-
Product Height:1.7 mm
-
Capacitance Value:0.47 uF
-
Number of Terminals:2
-
Wire Form:N/R
-
Product Diameter:N/R
-
Technology:FlexiTerm
-
Lead Pitch:N/R
-
Suppression Class:N/A
-
Mounting:Surface Mount
-
Package/Case:1812
-
Military Standard:N/R
-
Product Weight:N/A
-
Lead Diameter:N/R
-
Packaging:Tape and Reel
-
Operating Temperature:-55 to 125 °C
-
Seated Plane Height:N/R
-
Family:C1812
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
56 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1,000
$0.5075
3,000
$0.4658
5,000
$0.4588
8,000
$0.4519
10,000
$0.4451
15,000
$0.4384
25,000 +
$0.4319
Click for Quote
Log in
to unlock special pricing