- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812X472JDGACTU
C1812X472JDGACTU
KEMET Electronics
Surface Mount Chip Capacitor - 4700pF ±5% - 1000VDC - C0G - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 4700pF ±5% - 1000VDC - C0G - 1812 - Tape&Reel
Search Keywords: C1812X472JDGACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812X472JDGACTU
-
Alias/AKA:C1812X472JDGAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
57 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
500
$2.46
1,000
$2.37
2,500
$2.30
5,000
$2.23
7,500
$2.20
10,000 +
$2.17
Click for Quote
Log in
to unlock special pricing