- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1812X224K2RACTU
KEMET Electronics
C1812X224K2RACTU
Cap Ceramic 0.22uF 200V X7R 10% SMD 1812 FlexiTerm 125°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.22uF 200V X7R 10% SMD 1812 FlexiTerm 125°C Plastic T/R
Search Keywords: C1812X224K2RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812X224K2RACTU
-
Alias/AKA:C1812X224K2RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Product Height:1.55 mm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Mounting:Surface Mount
-
Product Length:4.5 mm
-
Military Standard:N/R
-
Capacitance Value:0.22 uF
-
Product Weight:N/A
-
Seated Plane Height:N/R
-
Dielectric:X7R
-
Technology:FlexiTerm
-
Voltage:200 VDC
-
Product Depth:3.2 mm
-
Family:C1812
-
Termination Style:N/R
-
Lead Diameter:N/R
-
Package/Case:1812
-
Suppression Class:N/A
-
Product Diameter:N/R
-
Number of Terminals:2
-
Case Style:Ceramic Chip
-
Lead Pitch:N/R
-
Failure Rate:N/R
-
Tolerance:10 %
-
Construction:Flat
-
Size:4.5 x 3.2 x 1.55 mm
-
Wire Form:N/R
Product Guides
+
Frequently Asked Questions
Is C1812X224K2RACTU RoHS compliant?
Yes, C1812X224K2RACTU is RoHS compliant.
What is the lead time for C1812X224K2RACTU?
The standard lead time for C1812X224K2RACTU is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
729
Ships today, if you order in
You may purchase all in-stock quantity of 729
Stock lot only:
729
Minimum Order Quantity:
1000
Order Increment:
1000
56 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
1
$0.5969
1,000
$0.5426
3,000
$0.5406
5,000
$0.5396
8,000
$0.5386
10,000
$0.5365
15,000
$0.5355
25,000 +
$0.5345
Click for Quote
Log in
to unlock special pricing