- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812X104KBRACTU
C1812X104KBRACTU
KEMET Electronics
Surface Mount Chip Capacitor - 0.1uF ±10% - 630VDC - X7R - 1812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 0.1uF ±10% - 630VDC - X7R - 1812 - Tape&Reel
Search Keywords: C1812X104KBRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812X104KBRACTU
-
Alias/AKA:C1812X104KBRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1,000
$0.5632
3,000
$0.5169
5,000
$0.5092
8,000
$0.5016
10,000
$0.4941
15,000
$0.4866
25,000 +
$0.4794
Click for Quote
Log in
to unlock special pricing