- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C682K1RAC7800
C1812C682K1RAC7800
KEMET Electronics
Cap Ceramic 0.0068uF 100V X7R 10% SMD 1812 125A°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0068uF 100V X7R 10% SMD 1812 125A°C Plastic T/R
Search Keywords: C1812C682K1RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C682K1RAC7800
-
Alias/AKA:C1812C682K1RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
53 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1,000
$0.2952
3,000
$0.2784
5,000
$0.2742
8,000
$0.2668
10,000
$0.2629
25,000
$0.2563
50,000 +
$0.2525
Click for Quote
Log in
to unlock special pricing