- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1812C510KBGAC7800
C1812C510KBGAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 51pF ±10% - 630VDC - C0G (NP0) - -55 to 125°C - 01812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 51pF ±10% - 630VDC - C0G (NP0) - -55 to 125°C - 01812 - Tape&Reel
Search Keywords: C1812C510KBGAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C510KBGAC7800
-
Alias/AKA:C1812C510KBGACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
61 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
1,000
$1.0600
3,000
$1.0200
5,000
$0.9925
8,000
$0.9782
10,000
$0.9629
15,000 +
$0.9486
Click for Quote
Log in
to unlock special pricing