- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C474M5UAC7800
C1812C474M5UAC7800
KEMET Electronics
Cap Ceramic 0.47uF 50V Z5U 20% SMD 1812 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.47uF 50V Z5U 20% SMD 1812 85°C Plastic T/R
Search Keywords: C1812C474M5UAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C474M5UAC7800
-
Alias/AKA:C1812C474M5UACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:1812
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
53 Weeks
can ship
5/18/27