- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C392KGRACTU
C1812C392KGRACTU
KEMET Electronics
Cap Ceramic 0.0039uF 2000V X7R 10% SMD 1812 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0039uF 2000V X7R 10% SMD 1812 125°C Plastic T/R
Search Keywords: C1812C392KGRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C392KGRACTU
-
Alias/AKA:C1812C392KGRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:0.0039 uF
-
Voltage:2000 VDC
-
Package/Case:1812
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
61 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
500
$0.8374
1,000
$0.8017
2,500
$0.7681
5,000
$0.7477
7,500
$0.7364
10,000
$0.7252
15,000
$0.7150
25,000 +
$0.7038
Click for Quote
Log in
to unlock special pricing