- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1812C153J1GACTU
C1812C153J1GACTU
KEMET Electronics
Multilayer Ceramic Capacitor, 0.015 uF, 100 V, A± 5%, C0G (NP0), 1812 [4532 Metric]
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 0.015 uF, 100 V, A± 5%, C0G (NP0), 1812 [4532 Metric]
Search Keywords: C1812C153J1GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C153J1GACTU
-
Alias/AKA:C1812C153J1GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1,000
$0.9619
3,000
$0.9221
5,000
$0.8976
8,000
$0.8843
10,000
$0.8711
15,000 +
$0.8578
Click for Quote
Log in
to unlock special pricing