- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1812C124J5GACTU
C1812C124J5GACTU
KEMET Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, 1812
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Surface Mount, 1812
Search Keywords: C1812C124J5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C124J5GACTU
-
Alias/AKA:C1812C124J5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
1,000
$1.0057
3,000
$0.9639
5,000
$0.9384
8,000
$0.9241
10,000
$0.9109
15,000 +
$0.8966
Click for Quote
Log in
to unlock special pricing