- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C104KCRACTU
C1812C104KCRACTU
KEMET Electronics
Surface Mount Chip Capacitor - 100000pF ±10% - 500VDC - X7R - -55 to 125°C - 01812 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 100000pF ±10% - 500VDC - X7R - -55 to 125°C - 01812 - Tape&Reel
Search Keywords: C1812C104KCRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C104KCRACTU
-
Alias/AKA:C1812C104KCRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
61 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
1,000
$0.3762
3,000
$0.3438
5,000
$0.3298
8,000
$0.3248
10,000
$0.3200
15,000
$0.3152
25,000
$0.3104
50,000 +
$0.3058
Click for Quote
Log in
to unlock special pricing