- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C103KDRAC7800
C1812C103KDRAC7800
KEMET Electronics
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1812 125°C Plastic T/R
Search Keywords: C1812C103KDRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C103KDRAC7800
-
Alias/AKA:C1812C103KDRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:0.01 uF
-
Voltage:1000 VDC
-
Package/Case:1812
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
61 Weeks
can ship
7/14/27