- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1812C103J5GACTU/BKN
C1812C103J5GACTU/BKN
KEMET Electronics
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 125C T/R
Search Keywords: C1812C103J5GACTUBKN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1812C103J5GACTU/BKN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
695
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
695
Can Ship immediately
Minimum Order Quantity:
695
Order Increment:
695
9 Weeks
can ship
8/17/26