- Home ›
- All Products›
- C1808C330MHRAC7800
C1808C330MHRAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 33pF ±20% - 3000VDC - X8R - -55 to 150°C - 01808 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 33pF ±20% - 3000VDC - X8R - -55 to 150°C - 01808 - Tape&Reel
Search Keywords: C1808C330MHRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1808C330MHRAC7800
-
Alias/AKA:C1808C330MHRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
1,000
$0.8456
3,000
$0.8109
5,000
$0.7885
8,000
$0.7772
10,000
$0.7650
15,000 +
$0.7538
Click for Quote
Log in
to unlock special pricing