- Home ›
- All Products›
- C1808C330KHGACTU
C1808C330KHGACTU
KEMET Electronics
Surface Mount Chip Capacitor - 33pF ±10% - 3000VDC - X8R - -55 to 150°C - 01808 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 33pF ±10% - 3000VDC - X8R - -55 to 150°C - 01808 - Tape&Reel
Search Keywords: C1808C330KHGACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1808C330KHGACTU
-
Alias/AKA:C1808C330KHGAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
55 Weeks
can ship
6/1/27