- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1805C103M5RACTU
C1805C103M5RACTU
KEMET Electronics
Surface Mount Chip Capacitor - 10000pF ±20% - 50VDC - X7R - 1805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 10000pF ±20% - 50VDC - X7R - 1805 - Tape&Reel
Search Keywords: C1805C103M5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1805C103M5RACTU
-
Alias/AKA:C1805C103M5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
999 Weeks
can ship
7/4/45