- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor Array ›
- C1632C102K5RAC7800
KEMET Electronics
C1632C102K5RAC7800
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Plastic T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Plastic T/R
Search Keywords: C1632C102K5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1632C102K5RAC7800
-
Alias/AKA:C1632C102K5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.001 uF
-
Family:C1632
-
Construction:Flat
-
Dimension:1.6 x 3.2 x 1.35(Max) mm
Product Guides
+
Frequently Asked Questions
Is C1632C102K5RAC7800 RoHS compliant?
Yes, C1632C102K5RAC7800 is RoHS compliant.
What is the lead time for C1632C102K5RAC7800?
The standard lead time for C1632C102K5RAC7800 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
4,000
$0.1523
8,000
$0.1480
12,000
$0.1439
28,000
$0.1382
52,000
$0.1362
100,000 +
$0.1341
Click for Quote
Log in
to unlock special pricing