- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- C1210X474K5RACTU
C1210X474K5RACTU
KEMET Electronics
Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1210 10%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1210 10%
Search Keywords: C1210X474K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X474K5RACTU
-
Alias/AKA:C1210X474K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
73 Weeks
can ship
10/6/27