Image is representational - see manufacturer specifications

KEMET Electronics

C1210X474K1RACTU

MLCC - SMD/SMT 100V 0.47uF X7R 1210 10%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MLCC - SMD/SMT 100V 0.47uF X7R 1210 10%
Search Keywords: C1210X474K1RACTU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C1210X474K1RACTU
Alias/AKA: C1210X474K1RAC7800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1210X474K1RACTU RoHS compliant?
Yes, C1210X474K1RACTU is RoHS compliant.
What is the lead time for C1210X474K1RACTU?
The standard lead time for C1210X474K1RACTU is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
73 Weeks can ship 4/11/28
ADD TO CART
Price (USD)
Qty
Unit Price
4,000 +
$0.6049
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!