- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210X105K5RACTU
C1210X105K5RACTU
KEMET Electronics
Cap Ceramic 1uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 50V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
Search Keywords: C1210X105K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X105K5RACTU
-
Alias/AKA:C1210X105K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,272
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
73 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
2,000
$0.1996
4,000
$0.1966
6,000
$0.1936
8,000
$0.1886
10,000
$0.1858
26,000
$0.1812
50,000
$0.1785
100,000 +
$0.1757
Click for Quote
Log in
to unlock special pricing