- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210X104K1RACTU
C1210X104K1RACTU
KEMET Electronics
Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
Search Keywords: C1210X104K1RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X104K1RACTU
-
Alias/AKA:C1210X104K1RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,820
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
73 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
4,000
$0.2666
8,000
$0.2557
12,000
$0.2518
28,000
$0.2456
52,000 +
$0.2419
Click for Quote
Log in
to unlock special pricing