- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1210X104K1RAC7800
KEMET Electronics
C1210X104K1RAC7800
Cap Ceramic 0.1uF 100V X7R 10% SMD 1210 FlexiTerm 125°C Plastic T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X104K1RAC7800
-
Alias/AKA:C1210X104K1RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Operating Temperature:-55 to 125 °C
-
Dimension:3.3 x 2.5 x 0.95 mm
-
Family:C1210
-
Voltage:100 VDC
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Capacitance Value:0.1 uF
-
Package/Case:1210
-
Construction:Flat
-
Packaging:Plastic Tape and Reel