- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210X103KCRACTU
C1210X103KCRACTU
KEMET Electronics
Surface Mount Chip Capacitor - 10000pF ±10% - 500VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 10000pF ±10% - 500VDC - X7R - 1210 - Tape&Reel
Search Keywords: C1210X103KCRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X103KCRACTU
-
Alias/AKA:C1210X103KCRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
56 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
2,000
$0.7446
4,000 +
$0.7038
Click for Quote
Log in
to unlock special pricing