- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210X103KARAC7800
C1210X103KARAC7800
KEMET Electronics
Multilayer Ceramic Capacitor, 0.01 uF, 250 V, A± 10%, X7R, 1210 [3225 Metric]
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Capacitor, 0.01 uF, 250 V, A± 10%, X7R, 1210 [3225 Metric]
Search Keywords: C1210X103KARAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210X103KARAC7800
-
Alias/AKA:C1210X103KARACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,879
Can Ship immediately
You may purchase all in-stock quantity of 3,879
Stock lot only:
3879
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
1
$0.3808
4,000
$0.3462
8,000
$0.3367
12,000
$0.3277
16,000
$0.3228
28,000
$0.3180
52,000 +
$0.3132
Click for Quote
Log in
to unlock special pricing