- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210V473KDRACTU
C1210V473KDRACTU
KEMET Electronics
MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MLCC - SMD/SMT 1kV 0.047uF X7R 1210 10%
Search Keywords: C1210V473KDRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210V473KDRACTU
-
Alias/AKA:C1210V473KDRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
47 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
2,000
$0.1531
4,000
$0.1495
6,000
$0.1473
8,000
$0.1451
26,000
$0.1398
50,000
$0.1364
100,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing